
HSMA-A100-R45J1 | |
|---|---|
DigiKey Part Number | 516-HSMA-A100-R45J1TR-ND - Tape & Reel (TR) 516-HSMA-A100-R45J1CT-ND - Cut Tape (CT) 516-HSMA-A100-R45J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-A100-R45J1 |
Description | LED AMBER CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱16.91200 | ₱169.12 |
| 100 | ₱12.06480 | ₱1,206.48 |
| 500 | ₱9.86386 | ₱4,931.93 |
| 1,000 | ₱9.13854 | ₱9,138.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.52101 | ₱17,042.02 |
| 4,000 | ₱7.99623 | ₱31,984.92 |
| 6,000 | ₱7.72681 | ₱46,360.86 |
| 10,000 | ₱7.42225 | ₱74,222.50 |
| 14,000 | ₱7.24103 | ₱101,374.42 |
| 20,000 | ₱7.06418 | ₱141,283.60 |
| 50,000 | ₱6.67370 | ₱333,685.00 |

