
HSMF-C128 | |
|---|---|
DigiKey Part Number | 516-4372-2-ND - Tape & Reel (TR) 516-4372-1-ND - Cut Tape (CT) 516-4372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C128 |
Description | LED RGB TOP MNT CHIP SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 527nm Green, 473nm Blue LED Indication - Discrete 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱107.79000 | ₱107.79 |
| 10 | ₱77.05800 | ₱770.58 |
| 100 | ₱58.52570 | ₱5,852.57 |
| 500 | ₱50.32928 | ₱25,164.64 |
| 1,000 | ₱47.65310 | ₱47,653.10 |
| 2,000 | ₱45.38574 | ₱90,771.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱43.46555 | ₱173,862.20 |
| 8,000 | ₱41.84139 | ₱334,731.12 |
| 12,000 | ₱41.01010 | ₱492,121.20 |

