HSMQ-C380 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 13,500
Unit Price: ₱23.68979
Green 528nm LED Indication - Discrete 3.4V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMQ-C380

DigiKey Part Number
516-4361-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMQ-C380
Description
LED GREEN SMD
Customer Reference
Detailed Description
Green 528nm LED Indication - Discrete 3.4V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
1.40mm Dia
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
521nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
-
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.95mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes