
HSMS-2865-TR1 | |
|---|---|
DigiKey Part Number | HSMS-2865-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSMS-2865-TR1 |
Description | RF DIODE SCHOTTKY 4V SOT-143-4 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Independent 4V SOT-143-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Schottky - 2 Independent | |
Voltage - Peak Reverse (Max) | 4V | |
Capacitance @ Vr, F | 0.3pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |

