


DMB-4772-TGS | |
|---|---|
DigiKey Part Number | 377-2663-ND |
Manufacturer | |
Manufacturer Product Number | DMB-4772-TGS |
Description | SOLID GUARD FOR 12 TERMINALS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS/PC Blend Terminal Guard 2.740" L x 0.550" W x 0.490" H (69.60mm x 13.97mm x 12.45mm) Gray |
Datasheet | Datasheet |
Category | Type Terminal Guard |
Manufacturer Bud Industries | For Use With/Related Products DMB-4772 |
Series | Size / Dimension 2.740" L x 0.550" W x 0.490" H (69.60mm x 13.97mm x 12.45mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, ABS/PC Blend |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.53000 | ₱67.53 |
| 10 | ₱66.17800 | ₱661.78 |

