


DPH-28710-C | |
|---|---|
DigiKey Part Number | 377-DPH-28710-C-ND |
Manufacturer | |
Manufacturer Product Number | DPH-28710-C |
Description | ENCLOSURE PLAS 11.04"L X 9.04"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged Door 11.040" L x 9.040" W (280.42mm x 229.62mm) X 5.220" (132.59mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.040" L x 9.040" W (280.42mm x 229.62mm) | |
Height | 5.220" (132.59mm) | |
Area (L x W) | 99.7in² (643cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.150" (3.81mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,629.70000 | ₱6,629.70 |
| 5 | ₱5,667.01600 | ₱28,335.08 |
| 10 | ₱5,296.79400 | ₱52,967.94 |
| 25 | ₱5,292.51800 | ₱132,312.95 |

