Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 13.240" L x 11.240" W (336.30mm x 285.50mm) X 7.220" (183.39mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 13.240" L x 11.240" W (336.30mm x 285.50mm) X 7.220" (183.39mm)
DPS-28714-C

DPS-28714-C

DigiKey Part Number
377-DPS-28714-C-ND
Manufacturer
Manufacturer Product Number
DPS-28714-C
Description
ENCLOSURE PLAS 13.24"L X 11.24"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 13.240" L x 11.240" W (336.30mm x 285.50mm) X 7.220" (183.39mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
13.240" L x 11.240" W (336.30mm x 285.50mm)
Height
7.220" (183.39mm)
Area (L x W)
149in² (961cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
0.180" (4.57mm)
Features
-
Ratings
Material Flammability Rating
UL94 5A
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱6,647.57000₱6,647.57
5₱5,682.50000₱28,412.50
10₱5,311.32400₱53,113.24
25₱5,192.02160₱129,800.54
Manufacturers Standard Package