Box Plastic, ABS Black Hand Held, Split Sides 6.299" L x 3.701" W (159.99mm x 94.01mm) X 0.984" (25.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Hand Held, Split Sides 6.299" L x 3.701" W (159.99mm x 94.01mm) X 0.984" (25.00mm)
HH-3510-BCB
HH-3510-BCB
Enclosure Modifications: Quick Steps to 5-Day Delivery

HH-3510-BCB

DigiKey Part Number
377-1611-ND
Manufacturer
Manufacturer Product Number
HH-3510-BCB
Description
BOX ABS BLACK 6.3"L X 3.7"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides 6.299" L x 3.701" W (159.99mm x 94.01mm) X 0.984" (25.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.299" L x 3.701" W (159.99mm x 94.01mm)
Height
0.984" (25.00mm)
Area (L x W)
23.2in² (150cm²)
Design
Hand Held, Split Sides
Material
Color
Black
Thickness
-
Features
Battery Compartment, AAA, PCB Supports
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 306
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱666.96000₱666.96
10₱556.79300₱5,567.93
100₱500.22000₱50,022.00
250₱468.95624₱117,239.06
Manufacturers Standard Package
Alternate Color
BOX ABS GRAY 6.3"L X 3.7"W
In-Stock: 1
Unit Price: ₱666.96000