




PIP-11760 | |
|---|---|
DigiKey Part Number | 377-2122-ND |
Manufacturer | |
Manufacturer Product Number | PIP-11760 |
Description | BOX PLASTIC GRAY 5.12"L X 3.15"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 5.118" L x 3.150" W (130.00mm x 80.00mm) X 1.378" (35.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.118" L x 3.150" W (130.00mm x 80.00mm) | |
Height | 1.378" (35.00mm) | |
Area (L x W) | 16.1in² (104cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.130" (3.30mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.11 lb (49.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱631.23000 | ₱631.23 |
| 10 | ₱527.01800 | ₱5,270.18 |
| 25 | ₱468.96800 | ₱11,724.20 |




