




JB-3954-KO | |
|---|---|
DigiKey Part Number | 377-1850-ND |
Manufacturer | |
Manufacturer Product Number | JB-3954-KO |
Description | BOX STEEL GRAY 6"L X 3"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 6.000" L x 3.000" W (152.40mm x 76.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.000" L x 3.000" W (152.40mm x 76.20mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 18.0in² (116cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Knockouts, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱827.75000 | ₱827.75 |
| 10 | ₱733.18000 | ₱7,331.80 |


