Box Metal, Steel Gray Hinged Door, Lid 6.000" L x 4.000" W (152.40mm x 101.60mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Steel Gray Hinged Door, Lid 6.000" L x 4.000" W (152.40mm x 101.60mm) X 6.000" (152.40mm)
N3R-5802
N3R-5802
Enclosure Modifications: Quick Steps to 5-Day Delivery

N3R-5802

DigiKey Part Number
377-1948-ND
Manufacturer
Manufacturer Product Number
N3R-5802
Description
BOX STEEL GRAY 6"L X 4"W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 6.000" L x 4.000" W (152.40mm x 101.60mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.000" L x 4.000" W (152.40mm x 101.60mm)
Height
6.000" (152.40mm)
Area (L x W)
24.0in² (155cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Knockouts, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
5 lbs (2.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,310.54000₱2,310.54
10₱2,162.38000₱21,623.80
Manufacturers Standard Package