


N3R-5805 | |
|---|---|
DigiKey Part Number | 377-1945-ND |
Manufacturer | |
Manufacturer Product Number | N3R-5805 |
Description | BOX STEEL GRAY 8"L X 6"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 8.000" L x 6.000" W (203.20mm x 152.40mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.000" L x 6.000" W (203.20mm x 152.40mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 48.0in² (310cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Knockouts, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 9 lbs (4.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,213.16000 | ₱4,213.16 |

