


N3R-5806 | |
|---|---|
DigiKey Part Number | 377-1944-ND |
Manufacturer | |
Manufacturer Product Number | N3R-5806 |
Description | BOX STEEL GRAY 10"L X 6"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 6.000" W (254.00mm x 152.40mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 6.000" W (254.00mm x 152.40mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 60.0in² (387cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Knockouts, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 11 lbs (5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,299.95000 | ₱5,299.95 |
| 10 | ₱4,953.84500 | ₱49,538.45 |

