


N3R-5808 | |
|---|---|
DigiKey Part Number | 377-1942-ND |
Manufacturer | |
Manufacturer Product Number | N3R-5808 |
Description | BOX STEEL GRAY 12"L X 10"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 10.000" W (304.80mm x 254.00mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.000" L x 10.000" W (304.80mm x 254.00mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 120in² (774cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Knockouts, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 20 lbs (9.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,017.22000 | ₱8,017.22 |

