Metal, Aluminum Chassis, Enclosed 8.000" L x 8.500" W x 3.500" H (203.20mm x 215.90mm x 88.90mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Chassis, Enclosed 8.000" L x 8.500" W x 3.500" H (203.20mm x 215.90mm x 88.90mm) White
Enclosure Modifications: Quick Steps to 5-Day Delivery

NHC-14153

DigiKey Part Number
NHC-14153-ND
Manufacturer
Manufacturer Product Number
NHC-14153
Description
CHASSIS 8X8.500X3.500" WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Chassis, Enclosed 8.000" L x 8.500" W x 3.500" H (203.20mm x 215.90mm x 88.90mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Chassis, Enclosed
Size / Dimension
8.000" L x 8.500" W x 3.500" H (203.20mm x 215.90mm x 88.90mm)
Features
-
Color
White
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
2.3 lbs (1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱4,978.38000₱4,978.38
10₱4,834.74500₱48,347.45
Manufacturers Standard Package