
PBB-11831-1 | |
|---|---|
DigiKey Part Number | PBB-11831-1-ND |
Manufacturer | |
Manufacturer Product Number | PBB-11831-1 |
Description | BOX PLASTIC GRAY 4.33"L X 3.15"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 4.331" L x 3.150" W (110.00mm x 80.00mm) X 3.346" (85.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.331" L x 3.150" W (110.00mm x 80.00mm) | |
Height | 3.346" (85.00mm) | |
Area (L x W) | 13.6in² (88cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Pushbutton Holes - 1 | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.13 lb (58.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,024.26000 | ₱1,024.26 |


