


PN-1320-DG | |
|---|---|
DigiKey Part Number | 377-1113-ND |
Manufacturer | |
Manufacturer Product Number | PN-1320-DG |
Description | BOX ABS GRAY 2.52"L X 2.28"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 2.520" L x 2.283" W (64.01mm x 57.99mm) X 1.379" (35.03mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.520" L x 2.283" W (64.01mm x 57.99mm) | |
Height | 1.379" (35.03mm) | |
Area (L x W) | 5.75in² (37.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.156 lb (70.76 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱375.17000 | ₱375.17 |
| 10 | ₱312.63800 | ₱3,126.38 |
| 100 | ₱290.30630 | ₱29,030.63 |











