NL2951WL3R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 126
Unit Price: ₱404.34000
Datasheet
Bulgin Indicators Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL2951WL3R

DigiKey Part Number
NL2951WL3R-ND
Manufacturer
Manufacturer Product Number
NL2951WL3R
Description
NEON PNL IND RED DIFF WIRE LEADS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Neon Panel Indicator Red Diffused 250V Wire Leads - 8" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
NL2951WL3R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
Neon
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
-
Voltage
250V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 8" (203.20mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
250₱259.70232₱64,925.58