


PX0575/15/48 | |
|---|---|
DigiKey Part Number | 708-1919-ND |
Manufacturer | |
Manufacturer Product Number | PX0575/15/48 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.40mm x 19.80mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, CSA, ENEC, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱195.92000 | ₱195.92 |
| 10 | ₱166.44200 | ₱1,664.42 |
| 25 | ₱155.99720 | ₱3,899.93 |
| 50 | ₱148.52960 | ₱7,426.48 |
| 200 | ₱134.68425 | ₱26,936.85 |
| 400 | ₱128.25433 | ₱51,301.73 |
| 600 | ₱124.63815 | ₱74,782.89 |
| 1,000 | ₱120.22728 | ₱120,227.28 |
| 2,600 | ₱112.39627 | ₱292,230.30 |





