
BS01RSDCL05X10RP | |
|---|---|
DigiKey Part Number | 2042-BS01RSDCL05X10RP-ND |
Manufacturer | |
Manufacturer Product Number | BS01RSDCL05X10RP |
Description | BUMPER CYLIN .5" DIA X .14" CLR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.500" Dia (12.70mm) Polyurethane Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Flat Top | |
Color | Clear | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.140" (3.56mm) | |
Material | Polyurethane | |
Hardness | 45-55 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱5.39520 | ₱269.76 |
| 100 | ₱5.02600 | ₱502.60 |
| 250 | ₱4.60440 | ₱1,151.10 |
| 500 | ₱4.32452 | ₱2,162.26 |
| 1,000 | ₱4.07382 | ₱4,073.82 |

