Bumper Cylindrical, Flat Top 0.500" Dia (12.70mm) Polyurethane Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS05GR05X10RP

DigiKey Part Number
2042-1016-ND
Manufacturer
Manufacturer Product Number
BS05GR05X10RP
Description
BUMPER CYLI .50" DIA X .06" GRY
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Flat Top 0.500" Dia (12.70mm) Polyurethane Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bumper Specialties Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Bumper
Shape
Cylindrical, Flat Top
Color
Gray
Size / Dimension
0.500" Dia (12.70mm)
Thickness
0.060" (1.52mm)
Material
Polyurethane
Hardness
60-70 Shore A
Form
-
Mounting Type
Adhesive, Rubber
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,400
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
50₱4.74020₱237.01
100₱4.41270₱441.27
250₱4.03988₱1,009.97
500₱3.79096₱1,895.48
1,000₱3.56943₱3,569.43
2,500₱3.31241₱8,281.02
5,000₱3.14162₱15,708.10
10,000₱2.98870₱29,887.00
25,000₱2.81088₱70,272.00
Manufacturers Standard Package