
BS05WH05X10RP | |
|---|---|
DigiKey Part Number | 2042-1017-ND |
Manufacturer | |
Manufacturer Product Number | BS05WH05X10RP |
Description | BUMPER CYLI .50" DIA X .06" WHT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.500" Dia (12.70mm) Polyurethane White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Flat Top | |
Color | White | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.060" (1.52mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱4.74020 | ₱237.01 |
| 100 | ₱4.41270 | ₱441.27 |
| 250 | ₱4.03988 | ₱1,009.97 |
| 500 | ₱3.79096 | ₱1,895.48 |
| 1,000 | ₱3.56943 | ₱3,569.43 |

