
BS15CL04X08RP | |
|---|---|
DigiKey Part Number | 2042-1037-ND |
Manufacturer | |
Manufacturer Product Number | BS15CL04X08RP |
Description | BUMPER HEMI .62" DIA X .31" CLR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome Polyurethane Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Clear | |
Thickness | 0.310" (7.87mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | ₱10.94219 | ₱350.15 |
| 64 | ₱10.21656 | ₱653.86 |
| 128 | ₱9.57453 | ₱1,225.54 |
| 256 | ₱8.99762 | ₱2,303.39 |
| 512 | ₱8.48238 | ₱4,342.98 |
| 1,024 | ₱8.02297 | ₱8,215.52 |

