
BS17BR06X12RB | |
|---|---|
DigiKey Part Number | 2042-1039-ND |
Manufacturer | |
Manufacturer Product Number | BS17BR06X12RB |
Description | BUMPER RECE .88" DIA X .4" BRN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.880" Dia (22.35mm) Polyurethane Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Brown | |
Size / Dimension | 0.880" Dia (22.35mm) | |
Thickness | 0.400" (10.16mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | ₱15.31764 | ₱1,102.87 |
| 144 | ₱14.38708 | ₱2,071.74 |
| 288 | ₱13.55795 | ₱3,904.69 |
| 504 | ₱12.95212 | ₱6,527.87 |
| 1,008 | ₱12.27510 | ₱12,373.30 |

