
BS17GR03X06RP | |
|---|---|
DigiKey Part Number | 2042-1041-ND |
Manufacturer | |
Manufacturer Product Number | BS17GR03X06RP |
Description | BUMPER RECE .88" DIA X .4" GRY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.880" Dia (22.35mm) Polyurethane Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Gray | |
Size / Dimension | 0.880" Dia (22.35mm) | |
Thickness | 0.400" (10.16mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | ₱18.59278 | ₱334.67 |
| 36 | ₱17.33556 | ₱624.08 |
| 54 | ₱16.68500 | ₱900.99 |
| 108 | ₱15.64843 | ₱1,690.03 |
| 252 | ₱14.53306 | ₱3,662.33 |
| 504 | ₱13.72958 | ₱6,919.71 |
| 1,008 | ₱13.01120 | ₱13,115.29 |

