
BS20BL11X22RP | |
|---|---|
DigiKey Part Number | 2042-1047-ND |
Manufacturer | |
Manufacturer Product Number | BS20BL11X22RP |
Description | BUMPER .40" SQUARE X .1" BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Flat Top 0.400" L x 0.400" W (10.16mm x 10.16mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Flat Top | |
Color | Black | |
Size / Dimension | 0.400" L x 0.400" W (10.16mm x 10.16mm) | |
Thickness | 0.100" (2.54mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | ₱3.36136 | ₱813.45 |
| 484 | ₱3.15221 | ₱1,525.67 |
| 726 | ₱3.03983 | ₱2,206.92 |
| 1,210 | ₱2.90860 | ₱3,519.41 |


