
BS27BL07X30RP | |
|---|---|
DigiKey Part Number | 2042-1055-ND |
Manufacturer | |
Manufacturer Product Number | BS27BL07X30RP |
Description | BUMPER HEMI .31" DIA X .085" BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.311" Dia (7.90mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Black | |
Size / Dimension | 0.311" Dia (7.90mm) | |
Thickness | 0.085" (2.16mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | ₱3.36033 | ₱705.67 |
| 420 | ₱3.14764 | ₱1,322.01 |
| 630 | ₱3.03422 | ₱1,911.56 |
| 1,050 | ₱2.90150 | ₱3,046.57 |
| 2,520 | ₱2.69818 | ₱6,799.41 |
| 5,460 | ₱2.54124 | ₱13,875.17 |
| 10,920 | ₱2.41614 | ₱26,384.25 |
| 27,300 | ₱2.27062 | ₱61,987.93 |
| 54,600 | ₱2.17375 | ₱118,686.75 |

