
BS32GR05X10RP | |
|---|---|
DigiKey Part Number | 2042-1065-ND |
Manufacturer | |
Manufacturer Product Number | BS32GR05X10RP |
Description | BUMPER .50" SQUARE X .12" GRY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Flat Top 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Flat Top | |
Color | Gray | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Thickness | 0.120" (3.05mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱4.90700 | ₱245.35 |
| 100 | ₱4.57340 | ₱457.34 |
| 250 | ₱4.18756 | ₱1,046.89 |
| 500 | ₱3.93150 | ₱1,965.75 |
| 1,000 | ₱3.70163 | ₱3,701.63 |

