
BS39BL00X00RP | |
|---|---|
DigiKey Part Number | 2042-1077-ND |
Manufacturer | |
Manufacturer Product Number | BS39BL00X00RP |
Description | BUMPER HEMI .75" DIA X .075" BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.750" Dia (19.05mm) Polyurethane Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Bumper Specialties Inc. | Size / Dimension 0.750" Dia (19.05mm) |
Packaging Box | Thickness 0.075" (1.90mm) |
Part Status Active | Material Polyurethane |
Type Bumper | Hardness 60-70 Shore A |
Shape Cylindrical, Dome | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | ₱9.57762 | ₱804.52 |
| 168 | ₱8.97857 | ₱1,508.40 |
| 252 | ₱8.65837 | ₱2,181.91 |
| 504 | ₱8.15859 | ₱4,111.93 |
| 1,008 | ₱7.71137 | ₱7,773.06 |
| 2,520 | ₱7.19232 | ₱18,124.65 |
| 5,040 | ₱6.84731 | ₱34,510.44 |
| 10,080 | ₱6.53827 | ₱65,905.76 |
| 25,200 | ₱6.17855 | ₱155,699.46 |


