New at DigiKey
Solderless Breadboard Distribution Strip (No Frame) 6.50" L x 2.20" W (165.1mm x 55.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Distribution Strip (No Frame) 6.50" L x 2.20" W (165.1mm x 55.9mm)
BB830T
BB830T

BB830T

DigiKey Part Number
4526-BB830T-ND
Manufacturer
Manufacturer Product Number
BB830T
Description
BREADBOARD TRANSPARENT 830PT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Distribution Strip (No Frame) 6.50" L x 2.20" W (165.1mm x 55.9mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Terminal Strips
1
Manufacturer
BusBoard Prototype Systems
Number of Distribution Buses
2
Series
Number of Tie Points (Total)
830
Packaging
Bag
Size / Dimension
6.50" L x 2.20" W (165.1mm x 55.9mm)
Part Status
Active
Includes
830 Tie Point
Type
Distribution Strip (No Frame)
Wire Gauge
21 AWG ~ 26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱562.75000₱562.75
Manufacturers Standard Package