



PR2H2-DR | |
|---|---|
DigiKey Part Number | 4526-PR2H2-DR-ND |
Manufacturer | |
Manufacturer Product Number | PR2H2-DR |
Description | PROTOBOARD2 2H 2SIDE-ROT 100X80 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Non-Plated Through Hole (NPTH) 2 Hole Pad (Single Side) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Plating Non-Plated Through Hole (NPTH) |
Manufacturer BusBoard Prototype Systems | Pitch 0.100" (2.54mm) |
Packaging Bag | Circuit Pattern 2 Hole Pad (Single Side) |
Part Status Active | Size / Dimension 3.94" L x 3.15" W (100.1mm x 80.0mm) |
Proto Board Type Breadboard, General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱449.60000 | ₱449.60 |






