
PEWF2726F4L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWF2726F4L00Q9TR-ND - Tape & Reel (TR) 4506-PEWF2726F4L00Q9CT-ND - Cut Tape (CT) 4506-PEWF2726F4L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWF2726F4L00Q9 |
Description | 0.004 OHMS 1% 4W 50PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 4W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Strip, C Bend |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.272" L x 0.260" W (6.90mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.132" (3.35mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.01000 | ₱78.01 |
| 10 | ₱50.49800 | ₱504.98 |
| 25 | ₱44.28120 | ₱1,107.03 |
| 50 | ₱40.69640 | ₱2,034.82 |
| 100 | ₱37.83810 | ₱3,783.81 |
| 250 | ₱34.94632 | ₱8,736.58 |
| 500 | ₱33.26940 | ₱16,634.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₱31.63247 | ₱37,958.96 |
| 2,400 | ₱30.63252 | ₱73,518.05 |
| 3,600 | ₱30.14487 | ₱108,521.53 |
| 6,000 | ₱29.61590 | ₱177,695.40 |
| 8,400 | ₱29.31292 | ₱246,228.53 |
| 12,000 | ₱29.02606 | ₱348,312.72 |

