
PEWM3920FL300K9 | |
|---|---|
DigiKey Part Number | 4506-PEWM3920FL300K9TR-ND - Tape & Reel (TR) 4506-PEWM3920FL300K9CT-ND - Cut Tape (CT) 4506-PEWM3920FL300K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWM3920FL300K9 |
Description | RES 0.0003 OHM 1% 10W 3920 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 µOhms ±1% 10W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case 3920 (1052 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.16000 | ₱60.16 |
| 10 | ₱37.44800 | ₱374.48 |
| 25 | ₱32.34040 | ₱808.51 |
| 50 | ₱29.40580 | ₱1,470.29 |
| 100 | ₱27.07910 | ₱2,707.91 |
| 250 | ₱24.71316 | ₱6,178.29 |
| 500 | ₱23.34416 | ₱11,672.08 |
| 1,000 | ₱22.25449 | ₱22,254.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱21.38797 | ₱42,775.94 |
| 4,000 | ₱20.69749 | ₱82,789.96 |
| 6,000 | ₱20.36102 | ₱122,166.12 |
| 10,000 | ₱19.99577 | ₱199,957.70 |
| 14,000 | ₱19.78666 | ₱277,013.24 |
| 20,000 | ₱19.58881 | ₱391,776.20 |

