300 µOhms ±1% 10W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWM3920FL300K9

DigiKey Part Number
4506-PEWM3920FL300K9TR-ND - Tape & Reel (TR)
4506-PEWM3920FL300K9CT-ND - Cut Tape (CT)
4506-PEWM3920FL300K9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEWM3920FL300K9
Description
RES 0.0003 OHM 1% 10W 3920
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
300 µOhms ±1% 10W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 170°C
Part Status
Active
Package / Case
3920 (1052 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱60.16000₱60.16
10₱37.44800₱374.48
25₱32.34040₱808.51
50₱29.40580₱1,470.29
100₱27.07910₱2,707.91
250₱24.71316₱6,178.29
500₱23.34416₱11,672.08
1,000₱22.25449₱22,254.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱21.38797₱42,775.94
4,000₱20.69749₱82,789.96
6,000₱20.36102₱122,166.12
10,000₱19.99577₱199,957.70
14,000₱19.78666₱277,013.24
20,000₱19.58881₱391,776.20
Manufacturers Standard Package