
PEWM5930FL200K9 | |
|---|---|
DigiKey Part Number | 4506-PEWM5930FL200K9TR-ND - Tape & Reel (TR) 4506-PEWM5930FL200K9CT-ND - Cut Tape (CT) 4506-PEWM5930FL200K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWM5930FL200K9 |
Description | 0.0002 OHMS 1% 15W 100PPM/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 µOhms ±1% 15W Chip Resistor 5930 (1575 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5930 (1575 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.098" (2.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEWM5930DL200K9 | C&B/RESI | 1,825 | 4506-PEWM5930DL200K9CT-ND | ₱104.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱93.31000 | ₱93.31 |
| 10 | ₱61.51300 | ₱615.13 |
| 25 | ₱54.29320 | ₱1,357.33 |
| 50 | ₱50.15560 | ₱2,507.78 |
| 100 | ₱46.85900 | ₱4,685.90 |
| 250 | ₱43.51076 | ₱10,877.69 |
| 500 | ₱41.57208 | ₱20,786.04 |
| 1,000 | ₱40.02935 | ₱40,029.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱38.80063 | ₱77,601.26 |
| 4,000 | ₱37.82223 | ₱151,288.92 |
| 6,000 | ₱37.34497 | ₱224,069.82 |
| 10,000 | ₱36.82731 | ₱368,273.10 |
| 14,000 | ₱36.53073 | ₱511,430.22 |

