68 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPCR0805J68R0KT

DigiKey Part Number
4506-HPCR0805J68R0KTTR-ND - Tape & Reel (TR)
4506-HPCR0805J68R0KTCT-ND - Cut Tape (CT)
4506-HPCR0805J68R0KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPCR0805J68R0KT
Description
68 OHM 5% 0.25W 100PPM/C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱3.33500₱33.35
25₱2.52480₱63.12
50₱2.09620₱104.81
100₱1.76270₱176.27
250₱1.42204₱355.51
500₱1.23030₱615.15
1,000₱1.07726₱1,077.26
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.83477₱4,173.85
10,000₱0.76438₱7,643.80
15,000₱0.73012₱10,951.80
25,000₱0.69304₱17,326.00
35,000₱0.67181₱23,513.35
50,000₱0.65175₱32,587.50
Manufacturers Standard Package