
SEWF5930F1L00P9 | |
|---|---|
DigiKey Part Number | 4506-SEWF5930F1L00P9TR-ND - Tape & Reel (TR) 4506-SEWF5930F1L00P9CT-ND - Cut Tape (CT) 4506-SEWF5930F1L00P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF5930F1L00P9 |
Description | 0.001 OHM 1% 10W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.15000 | ₱60.15 |
| 10 | ₱37.75500 | ₱377.55 |
| 25 | ₱32.65720 | ₱816.43 |
| 50 | ₱29.72740 | ₱1,486.37 |
| 100 | ₱27.39900 | ₱2,739.90 |
| 250 | ₱25.04196 | ₱6,260.49 |
| 500 | ₱23.67708 | ₱11,838.54 |
| 1,000 | ₱22.59148 | ₱22,591.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱21.72771 | ₱43,455.42 |
| 4,000 | ₱21.03946 | ₱84,157.84 |
| 6,000 | ₱20.70395 | ₱124,223.70 |
| 10,000 | ₱20.34002 | ₱203,400.20 |
| 14,000 | ₱20.13152 | ₱281,841.28 |
| 20,000 | ₱19.93415 | ₱398,683.00 |

