1 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEWF5930F1L00P9

DigiKey Part Number
4506-SEWF5930F1L00P9TR-ND - Tape & Reel (TR)
4506-SEWF5930F1L00P9CT-ND - Cut Tape (CT)
4506-SEWF5930F1L00P9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEWF5930F1L00P9
Description
0.001 OHM 1% 10W 25PPM/C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 170°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,416
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱60.15000₱60.15
10₱37.75500₱377.55
25₱32.65720₱816.43
50₱29.72740₱1,486.37
100₱27.39900₱2,739.90
250₱25.04196₱6,260.49
500₱23.67708₱11,838.54
1,000₱22.59148₱22,591.48
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱21.72771₱43,455.42
4,000₱21.03946₱84,157.84
6,000₱20.70395₱124,223.70
10,000₱20.34002₱203,400.20
14,000₱20.13152₱281,841.28
20,000₱19.93415₱398,683.00
Manufacturers Standard Package