
TPAN0220F5R10K9 | |
|---|---|
DigiKey Part Number | 4506-TPAN0220F5R10K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAN0220F5R10K9 |
Description | RES 5.1 OHMS 50W 1% TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.772" (19.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱338.24000 | ₱338.24 |
| 10 | ₱259.34000 | ₱2,593.40 |
| 25 | ₱241.29680 | ₱6,032.42 |
| 50 | ₱230.83960 | ₱11,541.98 |
| 100 | ₱222.51450 | ₱22,251.45 |
| 250 | ₱214.04652 | ₱53,511.63 |
| 500 | ₱209.13722 | ₱104,568.61 |
| 1,000 | ₱205.22597 | ₱205,225.97 |

