1101M2S3CQE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 4,586
Unit Price: ₱188.18000
Datasheet

Similar


E-Switch
In Stock: 1,132
Unit Price: ₱237.01000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: ₱141.63075
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: ₱151.06345
Datasheet

Similar


NKK Switches
In Stock: 17,828
Unit Price: ₱214.98000
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: ₱648.50000
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: ₱648.50000
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: ₱648.50000
Datasheet
Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole

1101M2S3CQE3

DigiKey Part Number
108-1101M2S3CQE3-ND
Manufacturer
Manufacturer Product Number
1101M2S3CQE3
Description
SWITCH SLIDE SPDT 6A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1101M2S3CQE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
5.08mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals, Red Actuator
Operating Temperature
-30°C ~ 65°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.16mm
Mechanical Life
-
Electrical Life
40,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
500₱192.03446₱96,017.23