Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole
1101M2S3V4BE2
1101M2S3V4BE2

1101M2S3V4BE2

DigiKey Part Number
CKN11549-ND
Manufacturer
Manufacturer Product Number
1101M2S3V4BE2
Description
SWITCH SLIDE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1101M2S3V4BE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard
Actuator Length
4.72mm
Contact Material
Copper
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Black Actuator, Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 65°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.16mm
Mechanical Life
-
Electrical Life
100,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱499.03000₱499.03
10₱414.58700₱4,145.87
80₱349.12675₱27,930.14
160₱330.68488₱52,909.58
320₱314.03878₱100,492.41
560₱301.89830₱169,063.05
1,040₱289.77774₱301,368.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.