



7101SYWQE | |
|---|---|
DigiKey Part Number | CKN1381-ND |
Manufacturer | |
Manufacturer Product Number | 7101SYWQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101SYWQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.67mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Wrap | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱663.98000 | ₱663.98 |
| 10 | ₱573.05000 | ₱5,730.50 |
| 40 | ₱524.29300 | ₱20,971.72 |
| 80 | ₱501.42588 | ₱40,114.07 |
| 120 | ₱488.49858 | ₱58,619.83 |
| 280 | ₱462.51421 | ₱129,503.98 |
| 520 | ₱444.37127 | ₱231,073.06 |
| 1,000 | ₱425.94448 | ₱425,944.48 |















