7201SDZGE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 20
Unit Price: ₱944.46000
Datasheet

Parametric Equivalent


C&K
In Stock: 79
Unit Price: ₱884.91000
Datasheet

Parametric Equivalent


C&K
In Stock: 574
Unit Price: ₱861.69000
Datasheet

Parametric Equivalent


C&K
In Stock: 17
Unit Price: ₱781.89000
Datasheet

Similar


E-Switch
In Stock: 1,024
Unit Price: ₱251.90000
Datasheet

Similar


Carling Technologies
In Stock: 781
Unit Price: ₱454.96000
Datasheet

Similar


WEC
In Stock: 988
Unit Price: ₱360.27733
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: ₱323.67330
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: ₱338.54414
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: ₱154.82449
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: ₱150.31226
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 506
Unit Price: ₱304.90000
Datasheet

Parametric Equivalent


WEC
In Stock: 14
Unit Price: ₱619.32000
Datasheet

Parametric Equivalent


WEC
In Stock: 45
Unit Price: ₱693.16200
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7201SDZGE

DigiKey Part Number
108-7201SDZGE-ND
Manufacturer
Manufacturer Product Number
7201SDZGE
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7201SDZGE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
12.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
100₱688.05860₱68,805.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.