7201T1CWZGI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: ₱367.31036
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: ₱374.67550
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: ₱1,373.22000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: ₱1,338.68000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7201T1CWZGI

DigiKey Part Number
7201T1CWZGI-ND
Manufacturer
Manufacturer Product Number
7201T1CWZGI
Description
SWITCH TOGGLE DPDT 5A 120V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7201T1CWZGI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
12.37mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 11.91mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Potted
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.