
IA18ASN14DOM1 | |
|---|---|
DigiKey Part Number | IA18ASN14DOM1-ND |
Manufacturer | |
Manufacturer Product Number | IA18ASN14DOM1 |
Description | SENSOR PROX INDUCTIVE 14MM CYL |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.551" (14mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.551" (14mm) | |
Output Type | NPN-NO, 2-Wire | |
Response Frequency | 400Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 12V ~ 36V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, NEMA 1,3,4,6,13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |


