



8125SD9V3BE | |
|---|---|
DigiKey Part Number | CKN1631-ND |
Manufacturer | |
Manufacturer Product Number | 8125SD9V3BE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8125SD9V3BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 75°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱640.76000 | ₱640.76 |
| 10 | ₱552.86200 | ₱5,528.62 |
| 40 | ₱505.78800 | ₱20,231.52 |
| 80 | ₱483.73950 | ₱38,699.16 |
| 120 | ₱471.27375 | ₱56,552.85 |
| 280 | ₱446.20389 | ₱124,937.09 |
| 520 | ₱428.70388 | ₱222,926.02 |
| 1,000 | ₱410.92775 | ₱410,927.75 |















