

A10605RNZQK | |
|---|---|
DigiKey Part Number | CKN11365-ND |
Manufacturer | |
Manufacturer Product Number | A10605RNZQK |
Description | SWITCH ROTARY 6POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position SP6T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A10605RNZQK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 6 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | Epoxy Sealed Terminals, Splashproof Bushing Seal | |
Depth Behind Panel | 20.83mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱768.20000 | ₱768.20 |
| 5 | ₱659.57600 | ₱3,297.88 |
| 10 | ₱617.59300 | ₱6,175.93 |
| 36 | ₱546.80139 | ₱19,684.85 |
| 72 | ₱511.76611 | ₱36,847.16 |
| 108 | ₱492.25241 | ₱53,163.26 |
| 252 | ₱453.67647 | ₱114,326.47 |
| 504 | ₱424.18387 | ₱213,788.67 |
| 1,008 | ₱396.41632 | ₱399,587.65 |

