Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 100mA 5VDC
BPA06SB
BPA06SB

BPA06SB

DigiKey Part Number
CKN6145-ND
Manufacturer
Manufacturer Product Number
BPA06SB
Description
SWITCH PIANO DIP SPST 0.1A 5V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
BPA06SB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
6
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.274" (6.95mm)
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-20°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.677" (17.20mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 616
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱242.37000₱242.37
10₱202.70800₱2,027.08
25₱187.82080₱4,695.52
100₱167.38310₱16,738.31
250₱155.56364₱38,890.91
500₱147.58158₱73,790.79
1,000₱140.42545₱140,425.45
2,500₱132.19076₱330,476.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.