

BPA06SBR | |
|---|---|
DigiKey Part Number | CKN11014TR-ND - Tape & Reel (TR) CKN11014CT-ND - Cut Tape (CT) CKN11014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPA06SBR |
Description | SWITCH PIANO DIP SPST 0.1A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BPA06SBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.274" (6.95mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.677" (17.20mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱192.94000 | ₱192.94 |
| 10 | ₱161.67800 | ₱1,616.78 |
| 25 | ₱149.85160 | ₱3,746.29 |
| 100 | ₱133.51110 | ₱13,351.11 |
| 250 | ₱123.98788 | ₱30,996.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱117.52908 | ₱58,764.54 |
| 1,000 | ₱111.71818 | ₱111,718.18 |
| 1,500 | ₱108.61603 | ₱162,924.04 |
| 2,500 | ₱105.00976 | ₱262,524.40 |
| 3,500 | ₱102.81137 | ₱359,839.79 |
| 5,000 | ₱100.62926 | ₱503,146.30 |

