Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In

CN202J11S115PQ

DigiKey Part Number
CKN11001-ND
Manufacturer
Manufacturer Product Number
CN202J11S115PQ
Description
SWITCH ROCKER DPST 16A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
CN202J11S115PQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
White
Series
Actuator Marking
O -
Packaging
Tray
Termination Style
Quick Connect - 0.187" (4.7mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 30.40mm x 22.20mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-20°C ~ 85°C
Circuit
Approval Agency
cULus
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,378
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱466.87000₱466.87
10₱403.27300₱4,032.73
25₱380.28640₱9,507.16
50₱363.74340₱18,187.17
100₱347.89110₱34,789.11
250₱327.95136₱81,987.84
500₱313.60222₱156,801.11
1,000₱299.85390₱299,853.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

155In Stock
Ships from WEC